• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable Total number of pins 1 Contact spacing: 7.62 mm 1124850000 25 pc(s) Box

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
CS
7.62 mm
Total number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 25 pc(s)
  • No. of rows: 1
  • Total number of pins: 1

Our service for you

Technical specifications

Packaging type

Box

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Features

encodable

CS

7.62 mm

Pins per row

1

Total number of pins

1

Nominal current

36 A

Nominal current - rounded value

36 A

Content

25 pc(s)

Connection

Plug

Connection angle

180°

Manufacturer part #

1124850000

Industrial packaging

Yes

Connector contact surface

Tin plated

Nominal voltage

600 V

max. cross section

10 mm²

Min. cross section

0.5 mm²

RoHS-compliant

Yes

Type

SVF 7.62HP/06/180SFI SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 306896 Weidmüller Socket housing cable Total number of pins 1 Contact spacing: 7.62 mm 1124850000 25 pc(s) Box

User & Safety Instructions

User & Safety Instructions 306896 Weidmüller Socket housing cable Total number of pins 1 Contact spacing: 7.62 mm 1124850000 25 pc(s) Box

Description

PCB connector. Pin-plug, 7.62 mm, number of poles: 6, 180°, bracket, adjustable, max. width: 10 mm², Box.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.