Socket housing cable
Socket, straight
1
wire-to-board
7.62 mm
2
2
44.70 mm
36 A
36 A
95 pc(s)
8
24
12.00 mm
(L x W x H) 16.12 x 44.70 x 20.60 mm
Spring-loaded terminal
1060390000
Black
Yes
Cu-alloy, tin plated
Tin plated
600 V
20.60 mm
16.12 mm
10 mm²
0.5 mm²
Yes
Perpendicular (to the PCB)
BVF 7.62HP/02/180 SN BK BX
not relevant
Datasheet 282972 Weidmüller Socket housing cable Total number of pins 2 Contact spacing: 7.62 mm 1060390000 95 pc(s)
User & Safety Instructions 282972 Weidmüller Socket housing cable Total number of pins 2 Contact spacing: 7.62 mm 1060390000 95 pc(s)
The necessary accessories are required to use the article as described.