• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable Total number of pins 2 Contact spacing: 7.62 mm 1124750000 50 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
CS
7.62 mm
Total number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Features

encodable

+ lateral latch

CS

7.62 mm

Pins per row

2

Total number of pins

2

Nominal current

36 A

Nominal current - rounded value

36 A

Content

50 pc(s)

AWG max.

10

AWG (min.)

24

Stripping length (max.)

12.00 mm

Connection

Spring-loaded terminal

Manufacturer part #

1124750000

Industrial packaging

Yes

Contact material

Cu-alloy, tin plated

Connector contact surface

Tin plated

Nominal voltage

600 V

max. cross section

10 mm²

Min. cross section

0.5 mm²

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

SVF 7.62HP/02/180FI SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 306886 Weidmüller Socket housing cable Total number of pins 2 Contact spacing: 7.62 mm 1124750000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 306886 Weidmüller Socket housing cable Total number of pins 2 Contact spacing: 7.62 mm 1124750000 50 pc(s)

Description

PCB connector. Pin-plug, 7.62 mm, number of poles: 2, 180°, push-in spring connection, clamping range, max. width: 10 mm², Box. Inverted pin strip with push-in connection technology for field wiring with inverted outdoor flanges in 6 mm² in grid 7.62. Also ideal as a finger-safe solution in case of inverse voltage. Meets the requirements in accordance with UL 1059 600 V Class C and IEC 61800-5-1. Optionally also screw fixing and without flange available. Preliminary Technical Data: 0.2 - 10 mm² (IEC) / 28 - 12 AWG (UL), 1000 V (IEC) / 600 V (UL), 41 A (IEC) / 35 A (UL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.