Socket housing cable
Socket, straight
1
wire-to-board
encodable
+ lateral latch
7.62 mm
2
2
36 A
36 A
50 pc(s)
10
24
12.00 mm
Spring-loaded terminal
1124810000
Yes
Cu-alloy, tin plated
Tin plated
600 V
10 mm²
0.5 mm²
Yes
Perpendicular (to the PCB)
SVF 7.62HP/02/180SFI SN BK BX
not relevant
Datasheet 306891 Weidmüller Socket housing cable Total number of pins 2 Contact spacing: 7.62 mm 1124810000 50 pc(s)
User & Safety Instructions 306891 Weidmüller Socket housing cable Total number of pins 2 Contact spacing: 7.62 mm 1124810000 50 pc(s)
The necessary accessories are required to use the article as described.