Socket housing cable
Socket, straight
1
wire-to-board
encodable
7.62 mm
3
3
44.70 mm
36 A
36 A
50 pc(s)
8
24
12.00 mm
(L x W x H) 22.90 x 44.70 x 31.36 mm
Spring-loaded terminal
1060570000
Yes
Cu-alloy, tin plated
Tin plated
600 V
31.36 mm
22.90 mm
10 mm²
0.5 mm²
Yes
Perpendicular (to the PCB)
BVF 7.62HP/03/180MF2 SN BK BX
not relevant
Datasheet 282989 Weidmüller Socket housing cable Total number of pins 3 Contact spacing: 7.62 mm 1060570000 50 pc(s)
User & Safety Instructions 282989 Weidmüller Socket housing cable Total number of pins 3 Contact spacing: 7.62 mm 1060570000 50 pc(s)
The necessary accessories are required to use the article as described.