Socket housing cable
Socket, straight
1
wire-to-board
encodable
+ push-in spring bracket
7.62 mm
3
3
44.70 mm
35 A
35 A
50 pc(s)
8
24
12.00 mm
(L x W x H) 21.50 x 44.70 x 31.74 mm
Spring-loaded terminal
1080490000
Yes
Cu-alloy, tin plated
Tin plated
600 V
31.74 mm
21.50 mm
10 mm²
0.5 mm²
Yes
Perpendicular (to the PCB)
BVF 7.62HP/03/180 BCF/04R SN BK BX
not relevant
Datasheet 286815 Weidmüller Socket housing cable Total number of pins 3 Contact spacing: 7.62 mm 1080490000 50 pc(s)
User & Safety Instructions 286815 Weidmüller Socket housing cable Total number of pins 3 Contact spacing: 7.62 mm 1080490000 50 pc(s)
The necessary accessories are required to use the article as described.