Socket housing cable
Socket, straight
1
wire-to-board
encodable
7.62 mm
5
5
46.60 mm
36 A
36 A
30 pc(s)
8
24
12.00 mm
(L x W x H) 22.90 x 46.60 x 44.70 mm
Spring-loaded terminal
1060680000
Yes
Cu-alloy, tin plated
Tin plated
600 V
44.70 mm
22.90 mm
10 mm²
0.5 mm²
Yes
Perpendicular (to the PCB)
BVF 7.62HP/05/180MSF3 SN BK BX
not relevant
Datasheet 282999 Weidmüller Socket housing cable Total number of pins 5 Contact spacing: 7.62 mm 1060680000 30 pc(s)
User & Safety Instructions 282999 Weidmüller Socket housing cable Total number of pins 5 Contact spacing: 7.62 mm 1060680000 30 pc(s)
The necessary accessories are required to use the article as described.