• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable Total number of pins 6 Contact spacing: 7.62 mm 1060700000 25 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
CS
7.62 mm
Total number of pins
6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 25 pc(s)
  • No. of rows: 1
  • Total number of pins: 6

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Features

encodable

CS

7.62 mm

Pins per row

6

Total number of pins

6

Width

54.22 mm

Nominal current

36 A

Nominal current - rounded value

36 A

Content

25 pc(s)

AWG max.

8

AWG (min.)

24

Stripping length (max.)

12.00 mm

Dim

(L x W x H) 22.80 x 54.22 x 44.70 mm

Connection

Spring-loaded terminal

Manufacturer part #

1060700000

Industrial packaging

Yes

Contact material

Cu-alloy, tin plated

Connector contact surface

Tin plated

Nominal voltage

600 V

Height

44.70 mm

Length

22.80 mm

max. cross section

10 mm²

Min. cross section

0.5 mm²

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

BVF 7.62HP/06/180MSF SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 283001 Weidmüller Socket housing cable Total number of pins 6 Contact spacing: 7.62 mm 1060700000 25 pc(s)

User & Safety Instructions

User & Safety Instructions 283001 Weidmüller Socket housing cable Total number of pins 6 Contact spacing: 7.62 mm 1060700000 25 pc(s)

Description

PCB connector. Jack plug, 7.62 mm, number of poles: 6, 180°, bracket, adjustable, max. width: 10 mm², Box.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.