Socket housing cable
Socket, straight
1
wire-to-board
+ lateral latch
7.62 mm
7
7
68.58 mm
36 A
36 A
20 pc(s)
8
24
12.00 mm
(L x W x H) 20.00 x 68.58 x 44.70 mm
Spring-loaded terminal
1190580000
Black
Yes
Cu-alloy, tin plated
Tin plated
600 V
44.70 mm
20.00 mm
10 mm²
0.5 mm²
Yes
Perpendicular (to the PCB)
BVF 7.62HP/07/180F SN BK BX
not relevant
Datasheet 314452 Weidmüller Socket housing cable Total number of pins 7 Contact spacing: 7.62 mm 1190580000 20 pc(s)
User & Safety Instructions 314452 Weidmüller Socket housing cable Total number of pins 7 Contact spacing: 7.62 mm 1190580000 20 pc(s)
The necessary accessories are required to use the article as described.