Socket housing PCB
Socket, straight
3
wire-to-board
RSV
5 mm
6
18
42.5 mm
14 A
14 A
25 pc(s)
(L x W x H) 17.5 x 42.5 x 18.5 mm
Thermoplastic
1444700000
Grey
Yes
Thermoplastic
Copper alloy
Tin plated
Tin plated
500 V
18.5 mm
17.5 mm
Yes
Perpendicular (to the PCB)
+100 °C
RSV1,6 LBF18 GR 3,2 SN
not relevant
Datasheet 321794 Weidmüller Socket housing PCB RSV Total number of pins 18 Contact spacing: 5 mm 1444700000 25 pc(s)
User & Safety Instructions 321794 Weidmüller Socket housing PCB RSV Total number of pins 18 Contact spacing: 5 mm 1444700000 25 pc(s)