• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing PCB RSV Total number of pins 24 Contact spacing: 5 mm 1418300000 20 pc(s)

Product type
Socket housing PCB
Connector type
Socket, straight
No. of rows
4
Series
RSV
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 20 pc(s)
  • No. of rows: 4
  • Total number of pins: 24

Our service for you

Technical specifications

Product type

Socket housing PCB

Connector type

Socket, straight

No. of rows

4

Connector system

wire-to-board

Series

RSV

CS

5 mm

Pins per row

6

Total number of pins

24

Width

32.6 mm

Nominal current

14 A

Nominal current - rounded value

14 A

Content

20 pc(s)

Dim

(L x W x H) 18.8 x 32.6 x 23.5 mm

Connection

Print

Case material

Thermoplastic

Manufacturer part #

1418300000

Factory colour

Grey

Industrial packaging

Yes

Insulation material

Thermoplastic

Contact material

Copper alloy

Connector contact surface

Gold plated

Nominal voltage

500 V

Height

23.5 mm

Length

18.8 mm

RoHS-compliant

Yes

IP20 (when connected)

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+100 °C

Type

RSV1,6 LB24 GR 4,5 SN

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 321668 Weidmüller Socket housing PCB RSV Total number of pins 24 Contact spacing: 5 mm 1418300000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 321668 Weidmüller Socket housing PCB RSV Total number of pins 24 Contact spacing: 5 mm 1418300000 20 pc(s)

Description

PCB connector. Socket strip on the side closed, solder, 5.00 mm, 24 Pins, 180°, solder pin length: 4.5 mm, tinned, pebble gray, Box. Rectangular Connectors with lotbuchsenkontakten for PCB applications. High packing density by several rows and the use of crimp contacts in the counterpart. The connectors are encoded and with the counterpiece lockable. Supplied in a carton. 500 V (IEC) / 300 V (UL), 14 A (IEC) / 10 A (UL),.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?