Socket housing PCB
Socket, straight
4
wire-to-board
RSV
5 mm
9
36
57.6 mm
14 A
14 A
10 pc(s)
(L x W x H) 18.8 x 57.6 x 23.5 mm
Thermoplastic
1419600000
Grey
Yes
Thermoplastic
Copper alloy
Tin plated
Tin plated
500 V
23.5 mm
18.8 mm
Yes
IP20 (when connected)
Perpendicular (to the PCB)
+100 °C
RSV1,6 LBF36 GR 4,5 AU
not relevant
Datasheet 321681 Weidmüller Socket housing PCB RSV Total number of pins 36 Contact spacing: 5 mm 1419600000 10 pc(s)
User & Safety Instructions 321681 Weidmüller Socket housing PCB RSV Total number of pins 36 Contact spacing: 5 mm 1419600000 10 pc(s)