Socket housing PCB
Socket, straight
2
wire-to-board
RSV
5 mm
2
4
22.6 mm
0.97 mm
14 A
14 A
100 pc(s)
(L x W x H) 13.5 x 22.6 x 18.8 mm
Thermoplastic
1413700000
Grey
Yes
Thermoplastic
Copper alloy
Tin plated
Tin plated
500 V
18.8 mm
13.5 mm
Yes
IP20 (when connected)
Perpendicular (to the PCB)
+100 °C
RSV1,6 LBF4 GR 4,5 SN
not relevant
Datasheet 321617 Weidmüller Socket housing PCB RSV Total number of pins 4 Contact spacing: 5 mm 1413700000 100 pc(s)
User & Safety Instructions 321617 Weidmüller Socket housing PCB RSV Total number of pins 4 Contact spacing: 5 mm 1413700000 100 pc(s)