• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TRZ 120VAC RC 1CO Crossbar switch 120 V AC 6 A 1 change-over 10 pc(s)

Product type
Crossbar switch
Contact type
1 change-over
Nominal voltage
120 V AC
Switching voltage (max.)
250 V AC
Switching current (max.)
6 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Relay coupler

  • Industrial packaging, pack of 10

Technical specifications

  • Humidity: 5...95 % rel. humidity, Tu = 40 °C, no condensation
  • Storage temperature: -40 °C…85 °C
  • Rated current AC 7 mA
  • Rated power 840 MVA
  • Pick-up/drop-off voltage type 88 V / 43 V AC
  • Status indicator: Green LED
  • Nominal switching voltage 250 V AC
  • Inrush current 20 A / 20 ms
  • Switching power DC (ohmic), max. 144 W @ 24 V.
  • min Switching power 1 mA @ 24 V, 10 mA @ 12 V, 100 mA @ 5 V.
  • Max. Switching frequency at nominal load 0.1 Hz
  • Mounting rail TS 35
  • Test button: No.
  • Mechanical switch position indicator: No.
  • Rated voltage: 300 V
  • Over voltage category III
  • Pollution level: 2
  • Voltage strength input - output: 4 kVeff / 1 min.
  • Open contact withstand voltage 1 kVeff/1 min.
  • Surge voltage 6 kV (1.2/50 µs)
  • Wire stripping length rated connection: 8 mm
  • Clamping range, rated connection 1.5 mm²
  • Clamping range, min. 0.14 mm²
  • Clamping range, max. 2.5 mm²
  • Conductor cross-section, single-wire, min. 0.14 mm²
  • Conductor cross-section, single-wire, max. 2.5 mm²
  • Conductor cross-section, fine strand, min. 0.14 mm²
  • Conductor cross-section, fine strand, max. 2.5 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min. 0.14 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 1.5 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), min. 0.14 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 1.5 mm²
  • Blade size 0.6 x 3.5 mm
  • Switching voltage DC, max. 250 V
  • Switch-off delay < : 50 ms
  • RC filter 94 Ω / 100 nF
  • Conductor type: Rigid copper conductors, fine-wired copper conductors
  • Pick-up/drop-off current, type 4.8 mA / 2 mA AC
  • Coil voltage of spare relay different from the nominal control voltage: Yes
  • Coil voltage of spare relay 60 V DC
Product type

Crossbar switch

Type

TRZ 120VAC RC 1CO

Connection

Pull spring

Factory colour

Black

Contact type

1 change-over

Contact material

AgNi

Nominal voltage

120 V AC

Switching voltage (max.)

250 V AC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

Durability

5 x 106 cycles

Creepage distance (coil/clips)

5.5 mm

IP20

Max. temperature

+60 °C

Min. temperature

-40 °C

Depth

87.8 mm

Width

6.4 mm

Height

90.5 mm

Dim

(W x H x D) 6.4 x 90.5 x 87.8 mm

Content

10 pc(s)

Industrial packaging

Yes

Weight

32.3 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 298997 Weidmüller TRZ 120VAC RC 1CO Crossbar switch 120 V AC 6 A 1 change-over 10 pc(s)

User & Safety Instructions

User & Safety Instructions 298997 Weidmüller TRZ 120VAC RC 1CO Crossbar switch 120 V AC 6 A 1 change-over 10 pc(s)

Description

Relay coupler. Terms Series, number of contacts: 1, Co, AgNi, nominal control voltage: 120 V AC ±10%, Continuous current: 6 A, spring-cage connection. Terms Series Relay coupler 1 changer complete modules consisting of a relay and a base with AC/DC/UC-coils with spring-cage connection. The ejector with light control geometry (status display).

This text is machine translated.

What kind of Coupling Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.