• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller RTP 001 C MS Soldering tip Tapered Tip size 0.1 mm Tip length 17.9 mm Content 1 pc(s)

1/9
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Weller RT Pico soldering tip, conical 0.1mm, MIL-SPEC

  • Reduced working distance to components. Higher precision and best tool handling.
  • Reduces the risk of damage to sensitive microcomponents and workpieces. No rework, lower operating costs.
  • Fast heating and reaction time, sensor close to the soldering spot, perfect heat transfer. No downtime, continuous workflow, excellent results.
  • Motion sensor for activation, operation and setup information stored in the tool. Energy-saving, longer tip life, flexibility for the user thanks to use at the bank/station.
  • Only soldering tip on the market with tool-free tip change. 20% faster tip change than comparable tools.
  • One station for all active tips and tools. WX system meets all manual soldering requirements and is the only ESD-safe soldering station on the market, including control panel.

Technical specifications

  • Conical : 0.1
Tip shape

Tapered

Product type

Soldering tip

Compatible with

Weller

Type

RTP 001 C MS

Compatible with (details)

WXPP MS

Tip size

0.1 mm

Tip length

17.9 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2177713 Weller RTP 001 C MS Soldering tip Tapered Tip size 0.1 mm Tip length 17.9 mm Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2177713 Weller RTP 001 C MS Soldering tip Tapered Tip size 0.1 mm Tip length 17.9 mm Content 1 pc(s)

Description

Powerful active soldering tip RT Pico MIL-SPEC for the smallest micro components: 0402 to 01005

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.98*

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)