• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller RTU 020 G MS Soldering tip Solder reservoir tip, Gull Wings Tip size 2 mm Tip length 28 mm Content 1 pc(s)

1/8
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Weller RT Ultra soldering tip, solder deposit 2.0mm, MIL-SPEC

  • Fast heating and response timePerfect heat transferTool-free tip change20% faster tip change than comparable tools

Technical specifications

  • Lotreservoir tip: Gull Wings : 2 x 1.3
Tip shape

Solder reservoir tip

Gull Wings

Product type

Soldering tip

Compatible with

Weller

Type

RTU 020 G MS

Compatible with (details)

WXUP MS

Tip size

2 mm

Tip length

28 mm

Documents & Downloads

Datasheet

Datasheet 2177759 Weller RTU 020 G MS Soldering tip Solder reservoir tip, Gull Wings Tip size 2 mm Tip length 28 mm Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2177759 Weller RTU 020 G MS Soldering tip Solder reservoir tip, Gull Wings Tip size 2 mm Tip length 28 mm Content 1 pc(s)

Description

Powerful active soldering tip RT Ultra MIL-SPEC for robust applications and large components.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 93.98*

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)