• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WXHotAir Set Hot air soldering 900 W 50 - 600 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,749.00 / piece)
€ 1,749.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Protection class 1
  • Noise level 56 dB(A)
Product type

Hot air soldering

Max. power

900 W

Power supply (LOV)

mains-powered

Max. temperature

600 °C

Dim

(L x W x H) 191 x 162 x 106 mm

Max. air volume

90 l/min

Preheat time

15 s

Preheat time

15 sec (from 50°C to 350°C)

Type

Regulated High Power Rework Module / hot air station

Operating voltage

230 V

Weight

2660 g

Width

162 mm

Height

106 mm

Length

191 mm

Min. temperature

50 °C

Documents & Downloads

Datasheet

Datasheet 3805447 Weller WXHotAir Set Hot air soldering 900 W 50 - 600 °C

User & Safety Instructions

User & Safety Instructions 3805447 Weller WXHotAir Set Hot air soldering 900 W 50 - 600 °C

Description

The WXHotAir provides controlled hot air power within the modular WXsmart platform or as a stand-alone solution of up to 900 W and thus supports stable, safe and reproducible repair processes in the professional environment.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)