
Technical specifications
- WXsmart power supply unit
- Power supply 230 V/AC
- Protection class power supply: I
- Protection class of soldering iron II
- Temperature accuracy +/- 9 °C.
- Temperature stability +/- 2 °C.
- WXUPS MS handset
- Output 150 W
- Power supply voltage 24 V/AC
- Heating-up time: 7 sec.
- RTUS 032 MS soldering tip
- Tip size 3.2 x 0.8 mm
- Tip form: Chisel
- Product type
Soldering kit
- Max. power
300 W
- Max. temperature
450 °C
- Preheat time
7 s
- Operating voltage
230 V
- Min. temperature
100 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2987786 Weller WXsmart Ultra Lötsset Soldering kit 300 W 100 - 450 °C
User & Safety Instructions 2987786 Weller WXsmart Ultra Lötsset Soldering kit 300 W 100 - 450 °C
User & Safety Instructions 2987786 Weller WXsmart Ultra Lötsset Soldering kit 300 W 100 - 450 °C
Information
Information 2987786 Weller WXsmart Ultra Lötsset Soldering kit 300 W 100 - 450 °C
Information 2987786 Weller WXsmart Ultra Lötsset Soldering kit 300 W 100 - 450 °C
Information 2987786 Weller WXsmart Ultra Lötsset Soldering kit 300 W 100 - 450 °C
Description
This text is machine translated.
Features
- Drive for efficiency, quick heating-up times
- The active top technology from Weller (cartridge) offers optimized heat transfer with a maximum power of 150 W at 24 V. The extremely fast heating-up time of 7 seconds provides excellent heat transfer and recovery time during soldering for a powerful, continuous working process.
- Complete process control
- Smart soldering tips with an individual serial number, smart tools for storing data parameters and a smart soldering station ensure a complete process control and complete traceability of the calibration history.
- Saving investment
- All-in-one soldering station for all your soldering requirements with a high power tool of 150 W, but also different watt-strengths can be connected. The Wxsmart station is equipped with 300 W and 2 soldering channels. A total of 12 tools can be connected to WXsmart. An additional station is not required.
- Individual, repeatable soldering process
- Up to 10 parameter settings can be individually adjusted and stored in the soldering iron, including standby temperatures and automatic switch-off times.
- Better quality of results
- Managing your entire soldering process from the soldering tip to the station has never been so easy and productive as with the first WXsmart all-in-one hand soldering platform. With Total Process Control, WXsmart provides maximum connectivity and traceability at the highest quality. The platform supports all IoT standards. It is the first hand-held soldering station with cyber security, which prevents the costly downtime.
- Protects against cyber attacks
- TLS encryption and two-factor authentication (2FA), including Weller's built-in certificate upload mechanism, which provides the soldering station with a customer verification certificate, and protected software updates.
- ESD protection.
- WXsmart Station and all connected tools are completely ESD-safe.
Scope of delivery
- WXsmart 2-channel power supply unit 300 W (T005341699)
- SOLDERING IRON WXUPS MS 150 W, 24 V (T0052923599)
- Solder tip holder (T0053450299)
- RTUS Ultra Solder Tip, Tapered Ø 0.4 mm (T0050113299)
- 2in1 safety storage WSR 200 (T0051517499N)
What kind of Soldering Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































