
Technical specifications
- WXUPS MS handset
- Heating-up time: 7 sec.
- RTUS 032 MS soldering tip
- Tip size 3.2 x 0.8 mm
- Tip form: Chisel
- Product type
Soldering kit
- Max. power
150 W
- Max. temperature
450 °C
- Preheat time
7 s
- Operating voltage
24 V AC
- Min. temperature
100 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2987790 Weller WXUPS Soldering kit 150 W 100 - 450 °C
User & Safety Instructions 2987790 Weller WXUPS Soldering kit 150 W 100 - 450 °C
Information
Information 2987790 Weller WXUPS Soldering kit 150 W 100 - 450 °C
Information 2987790 Weller WXUPS Soldering kit 150 W 100 - 450 °C
Information 2987790 Weller WXUPS Soldering kit 150 W 100 - 450 °C
Description
This text is machine translated.
Features
- Efficiency and quick heating-up times
- The high-power soldering iron WXUPS uses the Active Tip Technology (cartridge) of Weller for an optimized heat transfer with 150 W maximum power at 24 V. The extremely fast heating time of 7 seconds offers an excellent heat transfer and recovery time during the soldering process for a powerful, continuous work routine. The short distance between tip and handle ensures maximum precision during soldering.
- Accurate and fast heat transfer as well as fast recovery time
- The optimal position of the sensor close to the soldering tip provides for an outstanding heat transfer, maximum power and recovery time.
- High performance to the point
- Thermal Core Technology delivers 150 W power and conducts the heat through the connection, even in case of precisely soldered multilayer PCBs.
- Simple tool identification with visual process control
- The identification of the attached tool is fast and easy owing to the integrated RGB ring light. You can easily adjust the light colors to your own preferences.
- Complete process control
- Smart soldering tips with an individual serial number, smart tools for storing data parameters and a smart soldering station ensure a complete process control and complete traceability of the calibration history.
- Quick, safe and simple tip change
- The patented Weller RT cartridge tips can be changed quickly in spite of the hot temperatures and without the need for additional tools, holder or pad.
- Reduced power consumption thanks to a motion sensor
- The soldering iron goes into "standby mode" when it is not in use. Just move the soldering iron to regain the working temperature within seconds.
- Maximum protection
- The intelligent soldering irons and soldering tips from WXMPS MS (military standard) fully comply with the IPC-industry standards (IPC-TM-650 2.5.33 Measurement of Electrical Overstress from Soldering Hand Tools) and are also MIL-SPEC-compliant. This ensures maximum protection for the circuit board as well as the components and excellent results while keeping operating costs low.
Scope of delivery
- T0052923599 WXUPS MS Ultra soldering iron handset 150W, 24V for RTUS MS Ultra soldering tips
- T0050113299 RTUS 032 S MS Ultra Soldering tip, chisel 3.2 x 0.8 mm
- T0051517499N WSR 200 safety rack
What kind of Soldering Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























