• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05104620001 848 HSS Metal twist drill bit 8 mm Total length 51 mm 1/4" (6.3 mm) 1 pc(s)

Product type
Metal twist drill bit
Drill hole Ø
8 mm
Content
1 pc(s)
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

848 HSS metal drill bits

  • Tough-absorbing
  • Ideal for metal applications
  • Made of high speed steel (=HSS)
  • High torque transfer
  • 1/4" hexagon drive

Technical specifications

Product type

Metal twist drill bit

Drill hole Ø

8 mm

Content

1 pc(s)

Material

HSS

Material suitability

Metal

Tool holder

1/4" (6.3 mm)

Shank Ø

6.3 mm

Working length

32 mm

Total length

51 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360388 Wera 05104620001 848 HSS Metal twist drill bit 8 mm Total length 51 mm 1/4" (6.3 mm) 1 pc(s)

Description

Application: for precise drilling in metal
design: HSS
drive: 1/4" hexagonal, suitable for holders with recording according to DIN 3126-D 6.3 ISO 1173

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)