• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 162 i VDE PZ/Phillips/SL plus/minus drivers Size (screwdriver) SL/PH 2 Blade length: 100 mm

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

162 I PH/S #2 x 100 mm VDE-screwdriver-turning.

  • Insulated VDE blades for safe working with loads up to 1,000 volts
  • Perfect for use in terminal blocks, control cabinets, swtiches, relays and sockets
  • With screw symbol and tip size identification markings on the handle
  • With non-roll feature to prevent any rolling away at the workplace
  • Hard materials to ensure rapid hand repositioning, soft zones ensure high torque transfer

Technical specifications

Product type

PZ/Phillips/SL plus/minus drivers

Range of use

VDE

Size

SL/PH 2

Blade length

100 mm

Length

205 mm

Handle Ø

37 mm

Handle length

105 mm

Blade type

Round

Material

Tool steel

Material properties

alloyed

nickel plated

Width

35 mm

Height

35 mm

Weight

91.2 g

DIN standard

DIN EN 60900

Downforce

Plus/Minus

Screwdriver features

Multi-purpose tool grip

Dim

(L x W x H) 205 x 35 x 35 mm

EN standard

EN 60900

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817127 Wera 162 i VDE PZ/Phillips/SL plus/minus drivers Size (screwdriver) SL/PH 2 Blade length: 100 mm

Description

Wera VDE screwdriver with mehrkomponentigem Kraftform handle for fast and careful working. Checked at 10 000 volts. Hexagonal unroll-protection against annoying from rolling away. Plus-minus profile = profile combination of Phillips and slotted, essential for use in terminal blocks, fuse box. Switches, relays, etc.

Features

  • Kraftform Plus screwdrivers have higher power transmission with lesser efforts and protect the entire hand-arm system - that in continuous use. Moreover, safety considerations are also associated with the VDE 100 series, with which Wera tops all. The quality of the blades surpasses the known standard in terms of hardness and torque strength. The safety at work is ensured up to 1000 V by the routine testing of each single tool for dielectric strength at 10,000 V. The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials (red grip zones) guarantee fast grip without the danger of the "Festklebens" the skin on the handle. The softer, "non-slip" zones (yellow) enable the loss-free transmission of high forces. Even under extreme conditions of use is tested by the cold-impact strength at -40°C the security is ensured. The identification of the handle with screws symbol and profile size makes it easier to locate the screwdriver in the tool bag and in the workplace. The Hexagonal unroll-protection prevents annoying rolling away at the workplace.

Scope of delivery

  • 162 I PH/S #2 x 100 mm

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.98*

What kind of Speciality Screwdrivers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)