• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8000-6/TZ Bit-Check 05056155001 Bit set 7-piece Slot, Phillips, Pozidriv Torsion area

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8000-6/TZ bit-check

  • Rapid overview of the available tools
  • With universal holder with quick-release chuck and strong magnet
  • Suitable for power tools and electronic drills
  • Tough-absorbing for hard materials e.g. metal
  • The torsion zone absorbs damaging peak torque loads

Technical specifications

Product type

Bit set

Downforce

Slot

Phillips

Pozidriv

Shape

D 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Tool steel

Material properties

alloyed

hardened

Features

Torsion area

Content

1 pc(s)

Description

1 universal holder 895/4/1 K with quick change fodder, for support in the screwing machine or for use in the drill chuck of the electronic drilling machine. 6 torsion bits against premature wear, hardened, especially suitable for tough screw, for example, in metal sheet or metal.

Hints

This text is machine translated.

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.