• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8740/51/55/67-9/IMP DC 05073980001 Bit set 10-piece Phillips, Pozidriv, Allen, Star socket Impaktor® technology

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8740/51/55/67-9/IMP DC Impaktor Bitcheck

  • Wera Bit-Checks allow rapid overview of the available tools
  • Impaktor technology for above-average service life
  • Diamond coating prevents slipping out of the screw head
  • Bit-Checks are thinner than the thickest tool they contain

Technical specifications

Product type

Bit set

Downforce

Phillips

Pozidriv

Allen

Star socket

Shape

D 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Tool steel

Material properties

DLC coated

alloyed

Features

Impaktor® technology

Weight

125 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817122 Wera 8740/51/55/67-9/IMP DC 05073980001 Bit set 10-piece Phillips, Pozidriv, Allen, Star socket Impaktor® technology

Description

1 Impact driver Holder with snap ring and ring magnet at holder fixture for secure fit of Bit in holder, 9 Impact driver Bits. Impactor technology ensures optimum utilisation of the material properties and geometry optimally adapted for above-average service life even under extreme conditions; Holder with ring magnet for simple holding during longer and difficult screw tightening work perfectly suited for over-the-head working. The rough diamond coating of the bits increases frictional resistance and thereby helps to prevent the screw from slipping out. Bit-Check made of robust plastic for long life. Easy to transport, for example in a shirt pocket. One-handed bit removal.

Features

  • Diamond-coated impactor bits and impactor bit holder with ring magnet.
  • 10-part
  • 1 Impact driver holder with snap ring and ring magnet at holder fixture for secure fit of bit in holder,
  • 9 Impact driver bits,
  • the impactor technology ensures optimum utilisation of the material properties and geometry optimally adapted for above-average service life even under extreme conditions. Particularly suitable for use with commercial impact screwdrivers. The rough diamond coating of the bits increases frictional resistance and thereby helps to prevent the screw from slipping out. The tiny diamond particles bite when screws formally in the screw. This is less pressure is necessary, which the fatigue when machine screw significantly delayed. The design of the bit enables a quick overview of the existing tool. Unused bits are simply plugged into the assortment back and will not be lost.
  • The sorting according to be swapped out, and large enables a quick access to the bits. This makes the work easier and faster. The tool removal is with the one-handed opening mechanism to operate extremely comfortable. By activating the slider opens the bit-check automatically, bits and holder can be removed easily.
  • For the Box used plastics guarantee high robustness and long life.
  • The impactor holder-technology ensures optimum utilisation of the material properties and geometry optimally adapted (two coupled one after the other acting torsion zone) for above-average service life even under extreme conditions. The impactor holder with ring magnet is the extreme dynamic requirements in this respect just as he deliberately avoided mechanically anfalligere small components He focuses on the elementary necessary holding function, bits and the suspension of the extreme impulse peaks by two diff pension torsion zones. In addition, he holds long and heavy screws tightly secure. This is a very fast and secure positioning of the screw. Ideal also for overhead work. If the magnetic sitauationsbedingt, e.g. in metal working, is not desired, it can be pulled out from the screw area and thus "off". Use primarily used in manual machine screw connections. The combination of the two times the torsion zones in the impactor holder and the torsion zone in the impactor bit leads to the so-called Tri Torsion System.

Scope of delivery

  • 840/1 IMP DC 1 x 4.0 x 25
  • 1 x 5.0 x 25
  • 851/1 IMP DC 1 x PH 2 x 25
  • 1 x PH 3 x 25
  • 855/1 IMP DC 1 x PZ 2 x 25
  • 1 x PZ 3 x 25
  • 867/1 IMP DC 1x TX 25 x 25
  • 1 x TX 30 x 25
  • 1 x TX 40 x 25
  • 897/4 impactor R 1 x 1/4" x 75

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.98€ 67.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)