• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8600-9/TZ 05056375001 Bit set 10-piece Slot, Phillips, Pozidriv Torsion area

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8600-9/TZ Rapidaptor bit set

  • Bit-Checks impress with their functionality
  • The Rapidaptor holder enables rapid bit exchange
  • Suitable for power tools and electronic drills
  • Torsion-style bits prevent premature wear
  • Ductile and tough for hard materials
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.

Technical specifications

Product type

Bit set

Downforce

Slot

Phillips

Pozidriv

Shape

D 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Tool steel

Material properties

alloyed

hardened

Features

Torsion area

Weight

99 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825036 Wera 8600-9/TZ 05056375001 Bit set 10-piece Slot, Phillips, Pozidriv Torsion area

Description

Bit-Safe is made from robust plastic for long life. Easy to transport, for example in a shirt pocket. One-handed bit removal. Bits with torsion zone against premature Bit-Bruch. Rapidaptor-holder: lightning-fast bit change without auxiliary tool with just one hand.

Features

  • Hard bits, particularly suitable for screw fitting in metal sheet or metal. Prevents premature breakage of the driving tip. Rapidaptor-holder.

Scope of delivery

  • 1 Universal Holder Rapidaptor with quick change fodder. Each 1 bit, slotted, 0.8 x 5.5 x 25 mm/1.0 x 5.5 x 25 mm/1.2 x 6.5 x 25 mm. Each 1 Bit PH 1 x 25 mm/PH 2 x 25 mm/PH 3 x 25 mm. Each 1 Bit PZ 1 x 25 mm/PZ 2 x 25 mm/PZ 3 x 25 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98€ 41.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)