• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8151/55/67-9-899 05073416001 Bit set 10-piece Phillips, Pozidriv, Star socket

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8151/55/67-899 SB bit-check

  • Rapid overview of the available tools
  • With universal holder with stainless steel sleeve, retaining ring and strong magnet
  • Suitable for power tools and electronic drills
  • The plastic materials used are very robust and ensure a long service life
  • Tough bits for hard materials e.g. sheet steel or metal

Technical specifications

Product type

Bit set

Downforce

Phillips

Pozidriv

Star socket

Shape

D 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Tool steel

Material properties

alloyed

hardened

Weight

120 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817069 Wera 8151/55/67-9-899 05073416001 Bit set 10-piece Phillips, Pozidriv, Star socket

Description

Bit-Check made of robust plastic for long life. Easy to transport, for example in a shirt pocket. One-handed bit removal. Hard bits, particularly suitable for screw fitting in metal sheet or metal. Prevents premature breakage of the driving tip. Universal holder with quick change fodder.

Features

  • Bit-Check made of robust plastic for long life. Easy to transport, for example in a shirt pocket. One-handed bit removal. Hard bits, particularly suitable for screw fitting in metal sheet or metal. Prevents premature breakage of the driving tip. Universal holder with quick change fodder.

Scope of delivery

  • 899/4/1 K 1 x 1/4" x 50
  • 851/1 Z PH 1 x PH 2 x 25
  • 855/1 Z PZ 1x PZ 1 x 25
  • 1 x PZ 2 x 25
  • 1 x PZ 3 x 25
  • 867/1 Z TORX ® 1x TX 10 x 25
  • 1 x TX 15 x 25
  • 1 x TX 20 x 25
  • 1 x TX 25 x 25
  • 1 x TX 30 x 25

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.98€ 40.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)