• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8067-6 TORX® BO /Z 05056158001 Bit set 7-piece TORX BO

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

8067/6 BO/Z Bit-Check bits set

  • For TORX® socket screws with safety pin
  • With universal holder with quick-release chuck and strong magnet
  • Suitable for power tools and electronic drills
  • Tough-absorbing for hard materials e.g. metal
  • Rapid overview of the available tools
  • Black and white graphic of a cog wheel in a circle. Symbolises settings or mechanical processes.

Technical specifications

Product type

Bit set

Downforce

TORX BO

Shape

D 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Tool steel

Material properties

alloyed

hardened

Width

100 mm

Height

50 mm

Weight

84 g

Content

1 pc(s)

Depth

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825013 Wera 8067-6 TORX® BO /Z 05056158001 Bit set 7-piece TORX BO

Description

Bit-Check made of robust plastic for long life. Easy to transport, for example in a shirt pocket. One-handed bit removal. Bits with torsion zone against premature Bit-Bruch.

Features

  • Hard bits, particularly suitable for screw fitting in metal sheet or metal. Prevents premature breakage of the driving tip. Universal holder with quick change fodder.

Scope of delivery

  • 1 universal holder with quick change fodder. Each 1 BIT TORX ® BO 10 x 25 mm / 15 x 25 mm/20 x 25 mm/25 x 25 mm/30 x 25 mm/40 x 25 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.98€ 46.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)