• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8655-9/TH 05056376001 Bit set 10-piece Pozidriv Torsion area

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8655-9/TH Rapidaptor bit set

  • Bit-Checks impress with their functionality
  • The Rapidaptor holder enables rapid bit exchange
  • Suitable for power tools and electronic drills
  • Torsion-style bits prevent premature wear
  • Extra-hard bits for less demanding screwdriving jobs e.g. in wood
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.

Technical specifications

Product type

Bit set

Downforce

Pozidriv

Shape

D 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Tool steel

Material properties

alloyed

hardened

Features

Torsion area

Weight

99 g

Content

1 Set

Description

Bit-Safe is made from robust plastic for long life. Easy to transport, for example in a shirt pocket. One-handed bit removal. Bits with torsion zone against premature Bit-Bruch. Rapidaptor-holder: lightning-fast bit change without auxiliary tool with just one hand.

Features

  • Extra-hard bits, particularly suitable for screw fitting in wood. Prevents premature breakage of the driving tip. Rapidaptor-holder.

Scope of delivery

  • 1 Universal Holder Rapidaptor with quick change fodder. Each 3 Phillips PZ 1 x 25 mm/Cross head-PZ 2 x 25 mm/Phillips PZ 3 x 25 mm.

Hints

This text is machine translated.

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.