• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8600/889-60 TZ Bit-Safe 05057122001 Bit set 61-piece Slot, Phillips, Pozidriv, Allen, Star socket Torsion area

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Bit-Safe 61 Universal 1, 60-piece

  • The bit-safe provides a quick overview of the tools
  • Universal holder with strong permanent magnet and quick-release chuck
  • With torsion zone to absorb peak torque loads
  • The plastic materials used are very robust and ensure a long service life.
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Bit set

Downforce

Slot

Phillips

Pozidriv

Allen

Star socket

Shape

D 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Tool steel

Material properties

alloyed

hardened

Features

Torsion area

Width

300 mm

Height

200 mm

Weight

535 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825030 Wera 8600/889-60 TZ Bit-Safe 05057122001 Bit set 61-piece Slot, Phillips, Pozidriv, Allen, Star socket Torsion area

Description

Extensive 61-piece bit set from Wera in robust Bit-Safe. Enables a quick overview of the existing tool and not required bits are simply plugged into the assortment back and will not be lost. With 1 Universal holder with Rapidaptor technology: Allows attachment of bits even without pressing the sleeve. The removal of the bits is done by simply push-to-front - for lightning-fast bit change, even with just one hand. The strong permanent magnet keeps the bits tightly secure. With stainless steel rapidator for support in the screwing machine or for use in the drill chuck of the electronic drilling machine.

Scope of delivery

  • Flat-tip 4.5 x 0.6/5.5 x 1/6.5 x 1.2 mm
  • Phillips 3 x PH 1/10 x PH 2/2x PH 3
  • Pozidriv PZ 3 x 1/10 x PZ 2/2 x PZ 3
  • Torx 2 x T 10/3 x T 15/3 x T20/3x T 25/3 x T 30/2 x T40
  • Hexagon socket SW 3 x 2.5/3 x 3/3 x 4/2 x 5 mm
  • Universal holder with quick change fodder.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.98€ 69.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)