• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 816 R ESD ESD Bit screwdriver 1/4" 119 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit screwdriver

Range of use

ESD

Drive

1/4"

Blade length

119 mm

Length

119 mm

Handle length

119 mm

Width

33 mm

Weight

0.1808 kg

Screwdriver features

Quick-change chuck

Dim

(L x W) 119 mm x 33 mm

Downforce

1/4" (6.3 mm)

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1887740 Wera 816 R ESD ESD Bit screwdriver 1/4" 119 mm

Description

High-quality ESD bit grip handle for electrostatic safe working: The electrical surface resistance of the WERA ESD material is 10^6 - 10^9 ohm. In this way, components against electrostatic energy and associated damage safely protected. The quick change chuck Rapidaptor allows for lightning-fast bit change without auxiliary tool. Kraftform Plus grip for comfortable ergonomic working, the bubbles and schwielen can be avoided. Hard grip zones for high working speed, while soft grip zones high torque transfer is guaranteed. Suitable for bits with 1/4" hexagon head drive to DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98€ 28.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)