• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8755-9 IDC Impaktor 05057684001 Bit set 10-piece Pozidriv Impaktor® technology

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8755-9/IMP DC impactor bit-check

  • Suitable for Impact/percussion drill
  • Long operating duration even with extreme requirements
  • Impaktor holder with retaining ring and ring magnet

Technical specifications

Product type

Bit set

Downforce

Pozidriv

Shape

D 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Tool steel

Material properties

DLC coated

alloyed

Features

Impaktor® technology

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825576 Wera 8755-9 IDC Impaktor 05057684001 Bit set 10-piece Pozidriv Impaktor® technology

Description

The Wera 8755-9 IDC Impaktor 05057684001 Bit set 10-piece Pozidriv Impaktor® technology contains 1 Impact driver Holder with snap ring and ring magnet at holder fixture for secure fit of Bit in holder, 9 Impact driver Bits. You are assured of best possible use of the material properties with Impaktor Technology and with optimally adjusted geometry optimally for above-average service life even under extreme conditions; particularly suited for use with commercial Impact/impact wrench. Holder with ring magnet for simple holding during longer and difficult screw tightening work perfectly suited for over-the-head working. The rough diamond coating of Bit is reduced by increased friction from sliding out of the screw.

Scope of delivery

  • 1 impactor holder with circlip and ring magnet
  • Cross-PZ 7x PZ 2/2 x PZ 3.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.98€ 57.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)