• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 889/4 R Rapidaptor Quick-release bit holder 100 mm 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

889/4 R Rapidaptor Universal Holder, 1/4" x 100 mm

  • Magnetic

Technical specifications

Product type

Quick-release bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

100 mm

Dim

(L x W x H) 100 x 150 x 50 mm

Features

Magnetic

Weight

0.105

Content

1 pc(s)

Material properties

magnetic

Width

150 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1887435 Wera 889/4 R Rapidaptor Quick-release bit holder 100 mm 1/4" (6.3 mm)

Description

Rapidaptor universal bit holder with 1/4" hexagon head drive to DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173). The rapidaptor allows for attachment of bits even without pressing the sleeve. The removal of the bits is done by simply push-to-front - for lightning-fast bit change, even with just one hand. The strong permanent magnet keeps the bits tightly secure. 1/4" hex, suitable for screwdriver machines with recording according to DIN ISO 1173-F 6.3.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)