• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 899/4/1 Bit holder 75 mm 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

75 mm

Dim

(L x W x H) 75 x 300 x 300 mm

Features

Magnetic

Weight

0.04

Content

1 pc(s)

Material

Stainless steel

Material properties

anti-corrosive

Width

300 mm

Height

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1887992 Wera 899/4/1 Bit holder 75 mm 1/4" (6.3 mm)

Description

Universal holder for the recording of bits with 1/4" hexagon head drive to DIN ISO 1173-C 6.3. Stainless steel sleeve for special corrosion protection. The snap ring guarantees an optimal seat of the tool in the holder. The strong permanent magnet keeps the bits tightly secure. 1/4" hex, suitable for screwdriver machines with recording according to DIN ISO 1173-F 6.3.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)