• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 9524 Photovoltaik 05136043001 Tool kit 7-piece

1/18
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tool kit

Documents & Downloads

Datasheet

Datasheet 3125038 Wera 9524 Photovoltaik 05136043001 Tool kit 7-piece

User & Safety Instructions

User & Safety Instructions 3125038 Wera 9524 Photovoltaik 05136043001 Tool kit 7-piece

Description

7-piece tool set for the assembly of photovoltaic systems. 1 torque screwdriver 7442 (pistol grip) for the measurement range 3.0-6.0 Nm. Numeric torque value display. Reliable slip-over and acoustic signal when the set torque is reached. 1 Rapidaptor bit holder 889/4/1 F with free-wheel function for especially fast return movement without the annoying setting with the tightening. 1 Ring spanner 6003 Joker. The special jaw geometry expands the setting options of the tool, making the ring spanner suitable for use in tight spaces. 2 Mounting wrench for solar connector MC4 (Multi-Contact). 1 socket wrench inserts 1/2" (slotted) Size 17 for the assembly of installation connectors, 1 tool shaft (adapter 1/4" on 1/2") for manually operated socket wrench inserts.

This text is machine translated.

Scope of delivery

  • 1x Kraftform Pistol grip
  • 1x HMC Deep socket wrench set 1/2", 17 x 76 mm
  • 1x tool shaft (connecting part) 72 mm
  • 1x F Rapidaptor free-wheel bit holder 1/4", 64 mm
  • 1x open-end wrench 17 x 190 mm
  • 2x mounting tool 115 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)