• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera BC Stainless/30 Bit-Check 05071109001 Bit set 30-piece Phillips, Pozidriv, Star socket, Allen

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

30-piece Bit set BC Stainless/30 bit-check

  • Stainless steel to prevent extraneous rust
  • Extremely compact format
  • With belt clip
  • Rapid overview of the tools
  • Bit holder with quick-release chuck
  • 'Hex-Plus' logo with a hexagonal symbol in the centre.
  • 'Rostfrei' logo with star, featuring the words 'Edelstahl Inox Stainless Steel', indicating stainless steel material.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Bit set

Downforce

Phillips

Pozidriv

Star socket

Allen

Shape

D 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Stainless steel

Width

250 mm

Height

50 mm

Weight

280 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824602 Wera BC Stainless/30 Bit-Check 05071109001 Bit set 30-piece Phillips, Pozidriv, Star socket, Allen

Description

Tools made of stainless steel. Against rust. 30 tools in a confined space. Simple sorting according to profiles and sizes. Simple bit removal and return. With belt tie-clip.

Features

  • Stainless steel 9-bits. 1 stainless steel Rapidaptor quick-change holder. Robust bit-check. Belt clip.

Scope of delivery

  • 1 1/4" x 50 Stainless Rapidaptor-holder. 29 bits 25 mm: The 1-bit hex 2.5 / 3 / 4 / 5 / 5.5. 1-Bit PH 1 / 3 Bits PH 2 / 1 PH 3 bit. 2 bits PZ 1 / 3 bits PZ 2 / 1 Bit PZ 3. 2 Bits TX10/2 Bits TX15/3 Bits TX20/TX30/TX25/3 Bits 2 Bits 1 bit TX 40.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.98€ 83.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)