• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Bit-Check 12 Diamond 1 SB 05136392001 Bit set 1/4" (6.3 mm) incl. bit holder

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Bit-Check 12 Diamond 1 SB, 12-part

  • The adjustable bit-checks convince through their functionality in the smallest space
  • BiTorsion bits for long life
  • Diamond coating for secure fit in the screw
  • Rapidaptor holder for quick bit change
  • With tool finder Take it easy: Color coding according to profiles and size stamping

Technical specifications

Product type

Bit set

Downforce

1/4" (6.3 mm)

Size

PH 1

PH 2

PZ 2

PZ 1

T 30

T 25

T 20

T 15

T 10

Drive

1/4"

Material

Diamond

Material properties

DLC coated

Features

incl. bit holder

Weight

0.000

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240041 Wera Bit-Check 12 Diamond 1 SB 05136392001 Bit set 1/4" (6.3 mm) incl. bit holder

Description

Bits with tiny diamond particles on the bit tip. These ensure a secure fit in the screw, reduce the required contact pressure and reduce the risk of slipping. BiTorsion bits with elastic torsion zone into which kinetic energy is derived during peak loads. With a softer bi-torsion zone to avoid the twisting of the bit tip at high loads. This significantly increases the product durability. Equipped with Rapidaptor technology, which allows the bit to be taken even without activating the sleeve. The removal of the bit is done by simply pushing it forward - for lightning-fast bit changes, even with only one hand. For mounting in the screwdriver or for use in the chuck of the electronic drill. The multi-component bit check impresses with its low weight and the greatest possible compactness. The soft material in the lower part of the bit check ensures the secure clamping of the bits and at the same time it is easy to remove. Profile and size of the bits are easily recognizable by the Wera tool finder "Take it easy" with its color coding and well visible labeling.

This text is machine translated.

Scope of delivery

  • 1x bit check 12 Diamond 1 SB, 12-part
  • 1x 889/4/1 K Rapidaptor Universal holder, 1/4" x 50 mm
  • 3x 851/1 BDC Bits: PH 1x25, 2x PH 2x25
  • 3x 855/1 BDC Bits: PZ 1x25, 2x PZ 2x25
  • 5x 867/1 BDC TORX® bits: TX 10x25, TX 15x25, TX 20x25, TX 25x25, TX 30x25

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.98€ 51.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)