• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Bit-Check 12 Metal 1 SB 05136393001 Bit set 12-piece 1/4" (6.3 mm) incl. bit holder

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Bit-Check 12 Metal 1 SB, 12-part

  • The adjustable bit-checks convince through their functionality in the smallest space
  • Especially for metal applications
  • Tough bits, for universal use
  • Universal holder with stainless steel sleeve

Technical specifications

Product type

Bit set

Downforce

1/4" (6.3 mm)

Size

PZ 2

PZ 1

PH 2

PH 1

T 30

T 25

T 20

T 15

5

4

3

Show more
Drive

1/4"

Material

Stainless steel

Material properties

hardened

Features

incl. bit holder

Weight

0.000

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240044 Wera Bit-Check 12 Metal 1 SB 05136393001 Bit set 12-piece 1/4" (6.3 mm) incl. bit holder

Description

Robust bit check from Wera. Bit checks provide a quick overview of the existing tool. Unused bits are simply inserted back into the assortment and are not lost. Easy transport e.g. in shirt pocket. Inclusive of universal holder with strong permanent magnet for the reception of bits with 1/4"-outer hexagonal drive. For mounting in the screwdriver or for use in the chuck of the electronic drill. Adjustable, multi-component bit check for permanent secure bit seating.

This text is machine translated.

Scope of delivery

  • 1x bit check 12 metal 1 SB, 12-part
  • 1x 899/4/1 universal holder, 1/4" x 50 mm
  • 2x 851/1 Z bits: PH 1x25, PH 2x25
  • 2x 855/1 Z bits: PZ 1x25, PZ 2x25
  • 4x 867/1 TORX® bits: TX 15x25, TX 20x25, TX 25x25, TX 30x25
  • 3x 840/1 Z bits: 3.0x25, 4.0x25, 5.0x25

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98€ 26.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)