• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Bit-Check 6 V Universal 1 05056478001 Bit set 6-piece Square socket Torsion area

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

Square socket

Size

1

Drive

1/4" (6.3 mm)

Length

50 mm

Material properties

hardened

Features

Torsion area

Weight

0

Content

1 pc(s)

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1668638 Wera Bit-Check 6 V Universal 1 05056478001 Bit set 6-piece Square socket Torsion area

Description

6 50 mm long Wera Bits neatly arranged in a confined space in the practical bit-check. The zahharten bits are for universal use. In torsion bits (TZ) are also torque peaks in the torsion zone to cushion. Premature wear is avoided, the life of the bits increases.

This text is machine translated.

Scope of delivery

  • 868/4 V internal square bits #1/2 (3x)/3 (2x).
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.98€ 20.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)