• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kompakt Stubby 1 05057471001 Bit set 19-piece 1/4" (6.3 mm)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Kraftform Compact Stubby 1

  • Bits with BiTorsion zone for the suspension of peak loads
  • Ergonomic 2-component Kraftform handle for precise working
  • Handle/interchangeable blade system for lightning-fast replacement of the required blade
  • Stubby Bit hand-holder: Short compact shape for working in tight spaces
  • With tool finder Take it easy: Color coding according to profiles and size stamping

Technical specifications

Product type

Bit set

Downforce

1/4" (6.3 mm)

Size

PH 2

PH 1

T 30

T 25

T 20

T 15

T 10

Drive

1/4" (6.3 mm)

Length

200 cm

Width

150 mm

Height

50 mm

Weight

260 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240104 Wera Kompakt Stubby 1 05057471001 Bit set 19-piece 1/4" (6.3 mm)

Description

Handle/interchangeable blade system for lightning-fast replacement of the required blade. Especially small bit-hand holder with short blade for difficult to access areas. Suitable for holding bits with 1/4" external hexagon drive according to DIN ISO 1173-C 6.3 and Wera connection series 1. With strong permanent magnet, which also holds large and heavy screws. The 2-component Kraftform handle with its practical combination of hard and soft zones enables firm packing and precise working. High-quality BiTorsion bits with softer bi-torsion zone to avoid the twisting of the bit tip at high loads. This significantly increases the product durability. Compact, textile box with high robustness, low weight and volume. Suitable for docking to the Wera 2go system.

This text is machine translated.

Scope of delivery

  • 1x 811/1 Stubby Bits-Hand holder, magnetic, 1/4"
  • 2x 851/1 BTZ Bits: PH 1x25, PH 2x25
  • 2x 855/1 BTZ Bits: PZ 1x25, PZ 2x25
  • 5x 867/1 BTZ TORX® Bits: TX 10x25, TX 15x25, TX 20x25, TX 25x25, TX 30x25
  • 6x 840/1 BTZ bits: 2.0x25, 2.5x25, 3.0x25, 4.0x25, 5.0x25, 5.5x25
  • 3x 800/1 BTZ bits: 0.8x5.5x25, 1.0x5.5x25, 1.2x6.5x25

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.98€ 63.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)