• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kompakt Stubby ESD 1 05057472001 Bit set 10-piece 1/4" (6.3 mm)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Kraftform compact Stubby ESD 1

  • 851/1 J: Bits optimized for Asian PH screws
  • Ergonomic 2-component Kraftform handle for precise working
  • ESD bits hand-holder for electrostatically safe working, magnetic
  • Handle/interchangeable blade system for lightning-fast replacement of the required blade
  • Stubby ESD bit hand-held holder: Short compact shape for working in tight spaces

Technical specifications

Product type

Bit set

Downforce

1/4" (6.3 mm)

Size

PH 2

PH 1

T 30

T 25

T 20

T 15

T 10

Drive

1/4" (6.3 mm)

Length

200 cm

Width

150 mm

Height

50 mm

Weight

1000 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240105 Wera Kompakt Stubby ESD 1 05057472001 Bit set 10-piece 1/4" (6.3 mm)

Description

Handle/interchangeable blade system for lightning-fast replacement of the required blade. Especially small ESD bits-hand holder with short blade for electrostatically safe working even in difficult to access areas. Suitable for holding bits with 1/4" external hexagon drive according to DIN ISO 1173-C 6.3 and Wera connection series 1. With strong permanent magnet, which also holds large and heavy screws. The 2-component Kraftform handle with its practical combination of hard and soft zones enables firm packing and precise working. High-quality bits for universal use. Compact, textile box with high robustness, low weight and volume. Suitable for docking to the Wera 2go system.

This text is machine translated.

Scope of delivery

  • 1x 811/1 ESD Stubby Bits-hand holder, magnetic, 1/4" x 54 mm
  • 3x 851/1 Z bits: PH 0x25, PH 1x25, PH 2x25
  • 1x 851/1 J bits, PH 00 x 25 x 2 mm
  • 5x 800/1 Z bits: 0.5x3.0x25, 0.6x4.5x25, 1.0x5.5x25, 1.2x6.5x25, 1.2x8.0x25

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.98€ 42.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)