• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kompakt Turbo Imperial 1 05057483001 Bit set 19-piece 1/4" (6.3 mm) incl. screwdriver bit holder, incl. torque adap

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Kraftform Compact Turbo Imperial 1

  • 1/4-socket holder with Rapidaptor quick-change chuck
  • Quadruples the screw speed purely mechanically (without battery)
  • Robust, maintenance-free gearbox made of steel (maximum torque 14 Nm)
  • Activation and deactivation of the turbo function by simply pressing a button
  • The fixable planetary gear enables powerful screwing and simple fine adjustment

Technical specifications

Product type

Bit set

Downforce

1/4" (6.3 mm)

Drive

1/4" (6.3 mm)

Features

incl. screwdriver bit holder

incl. torque adapter

Quick-release chuck

selectable epicyclic gear train

Weight

751 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240146 Wera Kompakt Turbo Imperial 1 05057483001 Bit set 19-piece 1/4" (6.3 mm) incl. screwdriver bit holder, incl. torque adap

Description

Many users want to be able to perform screw operations faster without compromises. With a screwdriver that is precise, which also enables the powerful end screwing and which is also much faster than a conventional screwdriver. The solution is a switchable planetary gearbox: Integrated into the screwdriver handle, it significantly increases the working speed. The Kraftform Turbo accelerates the screwing in a purely mechanical way. The turbo function can be switched on or off by pressing a button. The shutdown is recommended for fine adjustment and final tightening or loosening of a high torque screw. The robust steel design is maintenance-free and ensures a long product life. The Rapidaptor bit holder allows the Kraftform Turbo to be used with all conventional 1/4" hexagonal bits for various screw profiles. The bits can be inserted directly due to the Rapidaptor function and easily removed by pushing the sleeve forward - all with just one hand.

This text is machine translated.

Scope of delivery

  • 826 T Kraftform Turbo bits with Rapidaptor quick-change chuck
  • 3x 851/4 Z bits: PH 1 x 89 mm, PH 2 x 89 mm, PH 3 x 89 mm
  • 5x 867/4 Z TORX bits: TX 10 x 89 mm, TX 15 x 89 mm, TX 20 x 89 mm, TX 25 x 89 mm, TX 30 x 89 mm
  • 4x 840/4 Z bits: 3/32" x 89 mm, 1/8" x 89 mm, 5/32" x 89 mm, 3/16" x 89 mm
  • 3x 868/4 square socket bits: # 1 x 89 mm, # 2 x 89 mm, # 3 x 89 mm
  • 3x 800/4 Z bits:1 x 5.5 x 89 mm, 0.8 x 4 x 89 mm, 1.2 x 6.5 x 89 mm
  • Hook and loop strips 120, 1x 120 x 50 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 146.98€ 144.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)