• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kraftform Kompakt 10 05056653001 Bit set 10-piece Slot, Phillips, Pozidriv, Star socket

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

89 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kraftform compact 10 bit set 10-piece

  • Bit holder with multi-component former Kraftform handle
  • simple bit removal and repatriation
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.

Technical specifications

  • Total length of hand holder 90 mm
Product type

Bit set

Downforce

Slot

Phillips

Pozidriv

Star socket

Shape

D 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Tool steel

Material properties

alloyed

Weight

125 g

Content

1 Set

Number

9 pc(s)

Documents & Downloads

Datasheet

Datasheet 824605 Wera Kraftform Kompakt 10 05056653001 Bit set 10-piece Slot, Phillips, Pozidriv, Star socket

User & Safety Instructions

User & Safety Instructions 824605 Wera Kraftform Kompakt 10 05056653001 Bit set 10-piece Slot, Phillips, Pozidriv, Star socket

Description

Kraftform handle, multi-component for high working speeds and particularly ergonomic screw · quick change chuck Rapidaptor · Compact set for both types of gland hand and machine · Simple bit removal and repatriation

Features

  • Kraftform handle, multi-component for high working speeds and particularly ergonomic screw
  • quick change chuck Rapidaptor
  • Compact set for both types of gland hand and machine
  • Simple bit removal and repatriation

Scope of delivery

  • Hand-holder 813 R 6.3 (1/4") x 90 mm powerful form with quick change chuck Rapidaptor
  • 9 Bits 25 mm: The 1-bit slit 0.5 x 4.0/1.0 x 5.5 mm, cross slot-PH 1/PH 2/PZ 1/PZ 2, TORX ® T10/T15/T20.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.98€ 38.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)