• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kraftform Kompakt Stubby Magazin 1 05008873001 Bit set 7-piece Phillips, Slot, TORX incl. bit holder

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

Phillips

Slot

TORX

Length

65 mm

Features

incl. bit holder

Width

115 mm

Height

40 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2357294 Wera Kraftform Kompakt Stubby Magazin 1 05008873001 Bit set 7-piece Phillips, Slot, TORX incl. bit holder

User & Safety Instructions

User & Safety Instructions 2357294 Wera Kraftform Kompakt Stubby Magazin 1 05008873001 Bit set 7-piece Phillips, Slot, TORX incl. bit holder

Description

Especially small bit-hand holder with short bit holder for difficult to access areas. Including 6 bits, which are located in a magazine in the handle. With a total length of only 65 mm, the Kraftform Kompakt Stubby becomes a real mini-screw workshop. The strong permanent magnet in the bit holder ensures a secure fit of the bit. The 2-component Kraftform handle with its practical combination of hard and soft zones enables firm packing and precise working. Take it easy Tool finder: With output color marking and size stamp for easy finding of the desired bit.

This text is machine translated.

Features

  • Short compact Stubby-form for working in narrow spaces with 6 Bits in the integrated magazine
  • ergonomic 2-component Kraftform handle for precise working
  • 1/4" bit holder with strong permanent magnet
  • captive and swiveling bit magazine for easy removal and safe Storage of bits
  • with Tool Finder Take it easy: Color coding according to profiles and size stamping.

Scope of delivery

  • Kraftform Compact Stubby Bit-Hand holder
  • 1x PH 1 x 25 mm
  • 1x PH 2 x 25 mm
  • 1x flat-tip 0.8 x 5.5 x 25 mm
  • 1x TX 15 x 25 mm
  • 1x TX 20 x 25 mm
  • 1x TX 25 x 25 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98€ 29.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)