• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kraftform Kompakt Stubby Magazin 3 05008875001 Bit set TORX, Allen incl. bit holder

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

TORX

Allen

Shape

C 6.3

Drive

1/4"

Length

65 mm

Material

Plastic

Material properties

hardened

Features

incl. bit holder

Width

200 mm

Height

100 mm

Weight

600 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2357296 Wera Kraftform Kompakt Stubby Magazin 3 05008875001 Bit set TORX, Allen incl. bit holder

User & Safety Instructions

User & Safety Instructions 2357296 Wera Kraftform Kompakt Stubby Magazin 3 05008875001 Bit set TORX, Allen incl. bit holder

Description

Especially small bit-hand holder with short bit holder for difficult to access areas. Including 6 bits, which are located in a magazine in the handle. With a total length of only 65 mm, the Kraftform Kompakt Stubby becomes a real mini-screw workshop. The strong permanent magnet in the bit holder ensures a secure fit of the bit. The 2-component Kraftform handle with its practical combination of hard and soft zones enables firm packing and precise working. Take it easy Tool finder: With output color marking and size stamp for easy finding of the desired bit.

This text is machine translated.

Features

  • Short compact Stubby-form for working in narrow spaces with 6 Bits in the integrated magazine
  • ergonomic 2-component Kraftform handle for precise working
  • 1/4" bit holder with strong permanent magnet
  • captive and swiveling bit magazine for easy removal and safe Storage of bits
  • with Tool Finder Take it easy: Color coding according to profiles and size stamping.

Scope of delivery

  • Kraftform Compact Stubby Bit-Hand holder
  • 1x TX 15 x 25 mm
  • 1x TX 20 x 25 mm
  • 1x TX 25 x 25 mm
  • 1x 840/1 BTZ Hex-Plus 3 x 25 mm
  • 1x 840/1 BTZ Hex-Plus 4 x 25 mm
  • 1x 840/1 BTZ Hex-Plus 5 x 25 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98€ 32.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)