• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Mini-Check, 50 mm, 05073635001 Bit set 6-piece Slot, Phillips, Pozidriv

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6 pcs. Mini-check 50 mm

  • Tough-absorbing bits for hard materials
  • Prevents premature breakage of the tip
  • The Torsion zone absorbs damaging peak torque loads
  • 50 mm long bits
  • The material of the Mini-Check ensures high durability and long life

Technical specifications

Product type

Bit set

Downforce

Slot

Phillips

Pozidriv

Shape

F 6.3

Drive

1/4" (6.3 mm)

Length

50 mm

Material

Tool steel

Material properties

alloyed

hardened

Weight

94 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817087 Wera Mini-Check, 50 mm, 05073635001 Bit set 6-piece Slot, Phillips, Pozidriv

Description

6 bits plus holder. In practical mini-check easy opening/closing mechanism. For the shirt pocket.

Features

  • 6 bits plus holder neatly arranged in a confined space in a practical mini-check.

Scope of delivery

  • 800/4 Z 1 x 1.0 x 5.5 x 50
  • 1 x 1.2 x 6.5 x 50
  • 851/4 TZ PH 1 x PH 1 x 50
  • 1 x PH 2 x 50
  • 855/4 TZ PZ 1x PZ 1 x 50
  • 1 x PZ 2 x 50

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.98€ 24.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)