• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Mini-Check Impaktor 3 05057692001 Bit set 6-piece Pozidriv Impaktor® technology

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini-check impactor 3 cross head-PZ 6 pcs.

  • Suitable for impact screwdrivers
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.

Technical specifications

Product type

Bit set

Downforce

Pozidriv

Shape

F 6.3

Drive

1/4" (6.3 mm)

Length

50 mm

Material

Tool steel

Material properties

DLC coated

alloyed

Features

Impaktor® technology

Content

1 Set

Type

Impact screwdriver insert

Number

6 pc(s)

Size

PZ 2/PZ 3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825599 Wera Mini-Check Impaktor 3 05057692001 Bit set 6-piece Pozidriv Impaktor® technology

Description

Impactor bits, 50 mm long, ¼" hex drive, suitable for holders DIN 3126-F 6.3, ISO 1173, or for direct connection to a machine. The impactor technology ensures optimum utilisation of the material properties and optimally adapted geometry for above-average service life even under extreme conditions; particularly suitable for use with commercial impact screwdrivers. The rough diamond coating of the bits increases frictional resistance and thereby helps to prevent the screw from slipping out.

Scope of delivery

  • 4 x PZ 2/2 x PZ 3.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.98€ 34.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)