• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Mini-Check PZ, 50 mm 05056471001 Bit set 6-piece Pozidriv

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Mini-check PZ 50 mm

  • Size PZ 1/PZ 2/PZ 3
  • Length 50 mm:
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.

Technical specifications

Product type

Bit set

Downforce

Pozidriv

Shape

F 6.3

Drive

1/4" (6.3 mm)

Length

50 mm

Material

Tool steel

Material properties

alloyed

hardened

Width

300 mm

Height

300 mm

Weight

0.000

Content

1 pc(s)

Number

6 pc(s)

Size

PZ 1/PZ 2/PZ 3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824457 Wera Mini-Check PZ, 50 mm 05056471001 Bit set 6-piece Pozidriv

Description

6 x 50 mm bits in compact box.

Scope of delivery

  • Philips PZ: 2 x PZ 1x50; 3 x PZ 2x50; 1 x PZ 3x50.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.98€ 20.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)