• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Mini-Check TX, 50 mm 05073637001 Bit set 6-piece Star socket

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6 pcs. Mini-check TX 50 mm

  • Tough-absorbing bits for hard materials
  • Prevents premature breakage of the tip
  • 50 mm long bits
  • The material of the Mini-Check ensures high durability and long life
  • Bits for TORX® socket screws

Technical specifications

Product type

Bit set

Downforce

Star socket

Shape

F 6.3

Drive

1/4" (6.3 mm)

Length

50 mm

Material

Tool steel

Material properties

alloyed

hardened

Weight

94 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817085 Wera Mini-Check TX, 50 mm 05073637001 Bit set 6-piece Star socket

Description

6 bits plus holder. In practical mini-check easy opening/closing mechanism. For the shirt pocket.

Features

  • 6 bits plus holder neatly arranged in a confined space in a practical mini-check.

Scope of delivery

  • 867/4 Z TORX ® 1x TX 10 x 50
  • 1 x TX 15 x 50
  • 1 x TX 20 x 50
  • 1 x TX 25 x 50
  • 1 x TX 30 x 50
  • 1 x TX 40 x 50

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98€ 29.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)