• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda WPB101 Arduino board WPB101 Atmel AVR

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Arduino Mega

Clock speed

16 MHz

Internal ports

ICSP

Width

7.50 mm

Height

15.50 mm

Product type

Arduino board

MC layout

AVR

Suitable for

Arduino

Interfaces

USB

Series

Atmel AVR

Technology

8-bit MCU

Tool type

Development kit

Depth

3.50 mm

Weight

45.0000

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481831 Whadda WPB101 Arduino board WPB101 Atmel AVR

Description

The ATmega2560 Mega Development Board (Arduino® Compatible) MEGA 2560 is a microcontroller card based on the ATmega2560. It has 54 digital input/output pins (of which 15 can be used as PWM outputs), 16 analogueue inputs, 4 UARTS (serial hardware connections), a 16 MHz crystal oscillator, a USB connection, a power supply, an ICSP header, And a reset button. It contains everything was needed to support the microcontroller; connect it to a computer with a USB cable or an AC-to-DC adapter or battery to start. The Mega is compatible with most signs designed for the Arduino Duemilanove or Diecimila.

This text is machine translated.

Features

  • 100% compatible with ARDUINO® MEGA2560

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)