The 1 A LITHIUM BATTERY CHARGING BOARD (2 pcs.) Is a complete linear constant current / constant voltage charger for single cell lithium-ion batteries.
Specifications: Input voltage: 4.5 to 5.5 VDC (via integrated USB port) Charging current: 1 A adjustable Charging accuracy: 1.5% full charging voltage: 4.2 V. Charging status: Green = fully charged, red = charged Working temperature: -10 ° C to + 80 ° C. Weight: 10 g Dimensions: 25 x 19 x 10 mm
This text is machine translated.
Description
The 1 A LITHIUM BATTERY CHARGING BOARD (2 pcs.) Is a complete linear constant current / constant voltage charger for single cell lithium-ion batteries.
Specifications: Input voltage: 4.5 to 5.5 VDC (via integrated USB port) Charging current: 1 A adjustable Charging accuracy: 1.5% full charging voltage: 4.2 V. Charging status: Green = fully charged, red = charged Working temperature: -10 ° C to + 80 ° C. Weight: 10 g Dimensions: 25 x 19 x 10 mm