• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda WSG101 Electronic code lock Version: Assembly kit 9 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

16 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 23.99
-8 %
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electronic code lock

Operating voltage

9 V

Operating voltage

9 V block

Height

15.50 mm

Version

Assembly kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2330756 Whadda WSG101 Electronic code lock Version: Assembly kit 9 V

Spare part list

Spare part list 2330756 Whadda WSG101 Electronic code lock Version: Assembly kit 9 V

Description

This electronic code lock is controlled via mobile phone. It listens to the mobile phone's separate dial tones (DTMF) via the built-in microphone. If you enter the correct code, the relay is activated by the E-Lock (1 A).

This text is machine translated.

Hints

Battery not included in the delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.98€ 36.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)